09 0496 25 24 | binder

Jack, 24 pole, solder connection, screw locking, straight, 09 0496 25 24

Order No.: 70P1545
EAN: 4099891703585
MPN:
09 0496 25 24
Series: 723
09 0496 25 24 binder Other Circular Connectors Image 1
09 0496 25 24 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.4001 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
41.40 € *
Price list
Quantity
Price per unit*
1 pcs.
41.4001 €
10 pcs.
38.9130 €
25 pcs.
36.1879 €
50 pcs.
33.6532 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cable connector, 09 0496 25 24, binder

M16 IP67 Female cable connector, Contacts: 24, 4.0-6.0 mm, unshielded, solder, IP67.

Technical specifications
Filter Property Value
Version jack
Cable cross-section 0.14 mm²
Pin number 24 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Cable diameter 4 to 6 mm
Assembly cable assembly
Additional parts equipped
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15