09 0482 65 08 | binder
Panel socket, 8 pole, THT, screw locking, straight, 09 0482 65 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.5243 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
28.52 € *
Price list
Quantity
Price per unit*
1 pcs.
28.5243 €
10 pcs.
25.0971 €
50 pcs.
23.3835 €
150 pcs.
22.3601 €
500 pcs.
21.2177 €
*incl. VAT plus shipping costs
Subject to prior sale
Female panel mount connector, 09-0482-65-08, Franz Binder
M9 IP40 Female connector, poles 8, unshielded, THT, IP40
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | THT | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |