09 0482 22 08 | binder

Panel socket, 8 pole, THT, screw locking, straight, 09 0482 22 08

Order No.: 71F2386
EAN: 4099879133670
MPN:
09 0482 22 08
Series: 711
09 0482 22 08 binder Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.8865 € *
Available: 10 pcs.
Total Price:
15.89 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8865 €
10 pcs.
13.9825 €
50 pcs.
13.0186 €
150 pcs.
12.4593 €
500 pcs.
11.8048 €
*incl. VAT plus shipping costs
Subject to prior sale

Female panel mount connector, 09-0482-22-08, Franz Binder

M9 IP40 Female connector, poles 8, unshielded, THT, IP40

Technical specifications
Filter Property Value
Version panel socket
Pin number 8 pole
Orientation straight
Contact connection THT
Type of locking screw locking
Assembly panel mounting
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No