09 0481 65 08 | binder

Panel plug, 8 pole, THT, screw locking, straight, 09 0481 65 08

Order No.: 70P0959
EAN: 4099891700997
MPN:
09 0481 65 08
Series: 711
09 0481 65 08 binder Other Circular Connectors Image 1
09 0481 65 08 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.8353 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
24.84 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8353 €
10 pcs.
23.3478 €
50 pcs.
21.9436 €
100 pcs.
20.6346 €
*incl. VAT plus shipping costs
Subject to prior sale

Male panel mount connector, 09 0481 65 08, binder

M9 IP40 Male panel mount connector, Contacts: 8, unshielded, THT, IP40.

Technical specifications
Filter Property Value
Version panel plug
Pin number 8 pole
Orientation straight
Contact connection THT
Type of locking screw locking
Assembly panel mounting
Additional parts equipped
contact surface gold-plated
Shell Material zinc die casting
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15