09 0478 65 07 | binder

Panel socket, 7 pole, THT, screw locking, straight, 09 0478 65 07

Order No.: 70P0958
EAN: 4099891700980
MPN:
09 0478 65 07
Series: 711
09 0478 65 07 binder Other Circular Connectors Image 1
09 0478 65 07 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.3474 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
24.35 € *
Price list
Quantity
Price per unit*
1 pcs.
24.3474 €
10 pcs.
22.8718 €
50 pcs.
21.5033 €
100 pcs.
20.2181 €
*incl. VAT plus shipping costs
Subject to prior sale

Female panel mount connector, 09 0478 65 07, binder

M9 IP40 Female panel mount connector, Contacts: 7, unshielded, THT, IP40.

Technical specifications
Filter Property Value
Version panel socket
Pin number 7 pole
Orientation straight
Contact connection THT
Type of locking screw locking
Assembly panel mounting
Additional parts equipped
contact surface gold-plated
Shell Material zinc die casting
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No