09 0477 22 07 | binder

Panel plug, 7 pole, THT, screw locking, straight, 09 0477 22 07

Order No.: 66P0951
EAN: 4099891692889
MPN:
09 0477 22 07
Series: 711
09 0477 22 07 binder Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.9702 € *
Available: 3 pcs.
Total Price:
14.97 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9702 €
10 pcs.
13.1614 €
50 pcs.
12.2808 €
150 pcs.
11.7215 €
500 pcs.
11.1384 €
*incl. VAT plus shipping costs
Subject to prior sale

Male panel mount connector, 09-0477-22-07, Franz Binder

M9 IP40 Male connector, poles 7, unshielded, THT, IP40

Technical specifications
Filter Property Value
Version panel plug
Pin number 7 pole
Orientation straight
Contact connection THT
Type of locking screw locking
Assembly panel mounting
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No