09 0474 89 08 | binder
Panel socket, 8 pole, solder connection, screw locking, straight, 09 0474 89 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.4339 € *
Available: 4 pcs.
Total Price:
16.43 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4339 €
10 pcs.
14.4704 €
50 pcs.
13.4827 €
150 pcs.
12.8758 €
500 pcs.
12.2332 €
*incl. VAT plus shipping costs
Subject to prior sale
Female panel mount connector, 09-0474-89-08, Franz Binder
M16 IP40 Female connector, poles 8 DIN, unshielded, solder, IP40, front fastened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| contact surface | gold-plated | |
| Shell Material | zinc die casting |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |