09 0474 65 08 | binder
Panel socket, 8 pole, THT, screw locking, straight, 09 0474 65 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.2367 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
33.24 € *
Price list
Quantity
Price per unit*
1 pcs.
33.2367 €
10 pcs.
31.2375 €
25 pcs.
29.0479 €
50 pcs.
27.0249 €
*incl. VAT plus shipping costs
Subject to prior sale
Female panel mount connector, 09 0474 65 08, binder
M16 IP40 Female panel mount connector, Contacts: 8 DIN, unshielded, THT, IP40, front fastened.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | THT | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| Additional parts | equipped | |
| contact surface | silver-plated | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |