09 0473 89 08 | binder

Panel plug, 8 pole, solder connection, screw locking, straight, 09 0473 89 08

Order No.: 67F5668
EAN: 4099891693251
MPN:
09 0473 89 08
Series: 680
09 0473 89 08 binder Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.4224 € *
Available: 8 pcs.
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
15.42 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4224 €
10 pcs.
14.3395 €
50 pcs.
13.3280 €
100 pcs.
12.4117 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel mount connector, 09 0473 89 08, Franz Binder

M16 Male panel mount connector, Contacts: 8 (08-a), unshielded, solder, IP40, front fastened.

Technical specifications
Filter Property Value
Version panel plug
Pin number 8 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Assembly panel mounting
contact surface gold-plated
Shell Material zinc die casting
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes