09 0473 290 08 | binder
Panel plug, 8 pole, solder connection, screw locking, straight, 09 0473 290 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.6021 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
12.60 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6021 €
10 pcs.
11.7096 €
50 pcs.
10.9004 €
100 pcs.
9.8056 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature connector, 09-0473-290-08, BINDER
M16 IP40 Male panel mount connector, Contacts: 8 DIN, shieldable, THT, IP40, front mounting.
Features
- Contact material: CuZn
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| contact surface | silver-plated |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |