09 0467 00 12 | binder
Plug, 12 pole, solder cup, bayonet locking, straight, 09 0467 00 12
NCNR (non cancelable / non returnable)
Industrial connector, type Binder 690.
Robust design with bayonet lock.; Contacts: CuZn. Contact finish: tinned (male contacts). Cable connection: solder contacts, 0.75 mm². Contact block: PET UL 94 V-0. Housing:anodized aluminum alloy. Degree of protection (IEC 60529): IP 40. Cable outlet: 5.0 to 8.0 mm. Test surge voltage: 1750 V. Contact resistance: max. 8.0 mohm. Insulation resistance: min. 10 Gohm. Operating temperatures: - 40 to +85 °C.
Cable plug connectors with bayonet lock, type 690.
Technical attributes (type, number of poles, rated voltage/rated current (+40 °C)): 09-0467-00-12, 12-pole, 125 V/5.0 A
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 12 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | bayonet locking | |
| Cable diameter | 5 to 8 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | CuSnZn | |
| Shell Material | aluminum alloy |
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |