09 0464 00 19 | binder
Panel socket, 19 pole, solder connection, screw locking, straight, 09 0464 00 19
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.0209 € *
Available: 4 pcs.
Total Price:
37.02 € *
Price list
Quantity
Price per unit*
1 pcs.
37.0209 €
5 pcs.
34.8075 €
15 pcs.
33.4747 €
50 pcs.
31.9872 €
150 pcs.
30.6544 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature connector, 09-0464-00-19, BINDER
M16 IP67 Female panel mount connector, Contacts: 19, unshielded, solder, IP67, UL.
Features
- Contact material: CuSn (Bronze)
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Cable cross-section | 0.25 mm² | |
| Pin number | 19 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | zinc die casting |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |