09 0463 300 19 | binder

Panel plug, 19 pole, solder connection, screw locking, straight, 09 0463 300 19

Order No.: 70P1541
EAN: 4099891703547
MPN:
09 0463 300 19
Series: 723
09 0463 300 19 binder Other Circular Connectors Image 1
09 0463 300 19 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.1816 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
22.18 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1816 €
10 pcs.
20.8369 €
50 pcs.
19.5993 €
100 pcs.
18.4212 €
*incl. VAT plus shipping costs
Subject to prior sale

Square male panel mount connector, 09 0463 300 19, binder

M16 IP67 Square male panel mount connector, Contacts: 19, unshielded, solder, IP67, UL.

Technical specifications
Filter Property Value
Version panel plug
Cable cross-section 0.25 mm²
Pin number 19 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Assembly panel mounting
Additional parts equipped
contact surface gold-plated
Shell Material zinc die casting
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No