09 0463 290 19 | binder

Panel plug, 19 pole, THT, screw locking, straight, 09 0463 290 19

Order No.: 70P1540
EAN: 4099891703530
MPN:
09 0463 290 19
Series: 723
09 0463 290 19 binder Other Circular Connectors Image 1
09 0463 290 19 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.6437 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
27.64 € *
Price list
Quantity
Price per unit*
1 pcs.
27.6437 €
10 pcs.
25.9777 €
25 pcs.
24.4426 €
50 pcs.
22.9551 €
*incl. VAT plus shipping costs
Subject to prior sale

Male panel mount connector, 09 0463 290 19, binder

M16 IP67 Male panel mount connector, Contacts: 19, shieldable, THT, IP67, UL, front fastened.

Technical specifications
Filter Property Value
Version panel plug
Pin number 19 pole
Orientation straight
Contact connection THT
Type of locking screw locking
Assembly panel mounting
Additional parts equipped
contact surface gold-plated
Shell Material zinc die casting
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No