09 0454 90 14 | binder
Panel socket, 14 pole, THT, screw locking, straight, 09 0454 90 14
Unit Price (€ / pc.)
18.7782 € *
Available: 47 pcs.
Available in 5 Days: 19 pcs. - if ordered today
Total Price:
18.78 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7782 €
10 pcs.
17.6477 €
50 pcs.
16.5886 €
100 pcs.
15.6009 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel mount connector, 09 0454 90 14, Franz Binder
M16 Female panel mount connector, Contacts: 14 (14-b), unshielded, THT, IP67, UL, front fastened.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 14 pole | |
| Orientation | straight | |
| Contact connection | THT | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| contact surface | gold-plated | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |