09 0453 00 14 | binder
Panel plug, 14 pole, solder connection, screw locking, straight, 09 0453 00 14
Unit Price (€ / pc.)
16.0293 € *
Available: 6 pcs.
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
16.03 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0293 €
10 pcs.
14.0896 €
50 pcs.
12.8044 €
100 pcs.
11.6501 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature connector, 09-0453-00-14, BINDER
M16 IP67 Male panel mount connector, Contacts: 14, unshielded, solder, IP67, UL.
Features
- Contact material: CuZn
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Cable cross-section | 0.25 mm² | |
| Pin number | 14 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | zinc die casting |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |