09 0451 70 14 | binder
Plug, 14 pole, solder connection, screw locking, straight, 09 0451 70 14
Unit Price (€ / pc.)
21.7056 € *
Available: 61 pcs.
Total Price:
21.71 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7056 €
10 pcs.
19.5398 €
25 pcs.
18.3141 €
50 pcs.
17.2431 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature connector, 09-0451-70-14, BINDER
M16 IP67 Male cable connector, Contacts: 14, 6.0-8.0 mm, unshielded, solder, IP67.
Features
- Contact material: CuZn
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.25 mm² | |
| Pin number | 14 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 6 to 8 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |