09 0440 010 04 | binder

Jack, 4 pole, screw connection, screw locking, straight, 09 0440 010 04

Order No.: 70P1095
EAN: 4099891701215
MPN:
09 0440 010 04
Series: 714
09 0440 010 04 binder Other Circular Connectors Image 1
09 0440 010 04 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.9301 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
25.93 € *
Price list
Quantity
Price per unit*
1 pcs.
25.9301 €
10 pcs.
24.3712 €
25 pcs.
22.9075 €
50 pcs.
21.5390 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cable connector, 09 0440 010 04, binder

M18 Female cable connector, Contacts: 4, 6.5-8.0 mm, unshielded, screw clamp, IP67, UL.

Technical specifications
Filter Property Value
Version jack
Cable cross-section 1.5 mm²
Pin number 4 pole
Orientation straight
Contact connection screw connection
Type of locking screw locking
Cable diameter 6.5 to 8 mm
Assembly cable assembly
Additional parts equipped
contact surface CuSnZn
Shell Material PBT/PA
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15