09 0440 000 04 | binder

Angle coupling, 4 pole, screw connection, screw locking, angled, 09 0440 000 04

Order No.: 70P1094
EAN: 4099891701208
MPN:
09 0440 000 04
Series: 714
09 0440 000 04 binder Other Circular Connectors Image 1
09 0440 000 04 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.4656 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
26.47 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4656 €
10 pcs.
24.8829 €
25 pcs.
23.3716 €
50 pcs.
21.9793 €
*incl. VAT plus shipping costs
Subject to prior sale

Female angled connector, 09 0440 000 04, binder

M18 Female angled connector, Contacts: 4, 6.5-8.0 mm, unshielded, screw clamp, IP67, UL.

Technical specifications
Filter Property Value
Version angle coupling
Cable cross-section 1.5 mm²
Pin number 4 pole
Orientation angled
Contact connection screw connection
Type of locking screw locking
Cable diameter 6.5 to 8 mm
Assembly cable assembly
Additional parts equipped
contact surface CuSnZn
Shell Material PBT/PA
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15