09 0428 35 08 | binder
Panel socket, 8 pole, solder connection, screw locking, straight, 09 0428 35 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.5949 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
30.59 € *
Price list
Quantity
Price per unit*
1 pcs.
30.5949 €
10 pcs.
26.9297 €
50 pcs.
25.0852 €
150 pcs.
23.9785 €
500 pcs.
22.7647 €
*incl. VAT plus shipping costs
Subject to prior sale
Subminiature connector, 09 0428 35 08, BINDER
M9 IP67 Female panel mount connector, Contacts: 8, shieldable, THT, IP67, front mounting.
Features
- Contact material: CuSn (Bronze)
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Assembly | front mounting | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |