09 0428 00 08 | binder

Panel socket, 8 pole, solder connection, screw locking, straight, 09 0428 00 08

Order No.: 67F430
EAN: 4099889702873
MPN:
09 0428 00 08
Series: 712
09 0428 00 08 binder Other Circular Connectors Image 1
09 0428 00 08 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.7984 € *
Available: 124 pcs.
Total Price:
27.80 € *
Price list
Quantity
Price per unit*
1 pcs.
27.7984 €
10 pcs.
24.4545 €
50 pcs.
22.7885 €
150 pcs.
21.7889 €
500 pcs.
20.6941 €
*incl. VAT plus shipping costs
Subject to prior sale

Subminiature circular connector, type Binder 712.

With screw lock and solder terminals for simple assembly; Female contacts: copper tin. Male contacts:copper zinc. Contact finish: gold-plated. Wiring cross-section: max. 0.14 mm², Contact carrier:male/female: PBT/PA 66 to UL 94 V-0. Cable housing: PA 66 to UL 94 HB. Flanged housing: copper zinc.Cable outlet: 3.5 to 5.0 mm. Degree of protection housing: (IEC 60529): IP 67. Degree of soiling: 1. Rated voltage: 125 VAC. Test surge voltage: 1750 VAC. Rated current: (at 40 °C): 1.0 A. Contact resistance:max. 3.0 mohm. Insulation resistance: at least 10 Gohm. Mechanical useful life: at least 500 insertion cycles. Operating temperatures: - 40 to +85 °C.

FeMale panel mount connector with solder terminals, type 712.

Type: 09-0428-00-08, 8-pole

Technical specifications
Filter Property Value
Version panel socket
Pin number 8 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Assembly cable assembly
Additional parts equipped
contact surface gold-plated
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No