09 0424 80 07 | binder
Panel socket, 7 pole, solder connection, screw locking, straight, 09 0424 80 07
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.5874 € *
Available: 6 pcs.
Total Price:
19.59 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5874 €
10 pcs.
17.2312 €
50 pcs.
16.0650 €
150 pcs.
15.3510 €
500 pcs.
14.5656 €
*incl. VAT plus shipping costs
Subject to prior sale
Subminiature connector, 09-0424-80-07, BINDER
M9 IP67 Female panel mount connector, Contacts: 7, unshielded, solder, IP67, front mounting.
Features
- Contact material: CuSn (Bronze)
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Cable cross-section | 0.14 mm² | |
| Pin number | 7 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |