09 0424 35 07 | binder
Panel socket, 7 pole, THT, screw locking, straight, 09 0424 35 07
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.2673 € *
Standard delivery time from the manufacturer is: 3 Weeks
Female panel mount connector, 09-0424-35-07, Franz Binder
M9 IP67 Female connector, poles 7, shieldable, THT, IP67, front fastened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 7 pole | |
| Orientation | straight | |
| Contact connection | THT | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |