09 0424 30 07 | binder
Panel socket, 7 pole, THT, screw locking, straight, 09 0424 30 07
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.1598 € *
Available: 1 pcs.
Total Price:
17.16 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1598 €
10 pcs.
15.9579 €
50 pcs.
14.8393 €
100 pcs.
13.8040 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel mount connector, 09 0424 30 07, Franz Binder
M9 Female panel mount connector, Contacts: 7, shieldable, THT, IP67, front fastened.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 7 pole | |
| Orientation | straight | |
| Contact connection | THT | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |