09 0423 30 07 | binder
Panel plug, 7 pole, THT, screw locking, straight, 09 0423 30 07
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.5596 € *
Available: 15 pcs.
Total Price:
29.56 € *
Price list
Quantity
Price per unit*
1 pcs.
29.5596 €
10 pcs.
26.0134 €
50 pcs.
24.2403 €
150 pcs.
23.1812 €
500 pcs.
21.9912 €
*incl. VAT plus shipping costs
Subject to prior sale
Male panel mount connector, 09-0423-30-07, Franz Binder
M9 IP67 Male connector, poles 7, shieldable, THT, IP67, front fastened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Pin number | 7 pole | |
| Orientation | straight | |
| Contact connection | THT | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |