09 0416 80 05 | binder
Panel socket, 5 pole, solder connection, screw locking, straight, 09 0416 80 05
Unit Price (€ / pc.)
10.6148 € *
Available: 46 pcs.
Total Price:
10.61 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6148 €
10 pcs.
9.5438 €
50 pcs.
8.9488 €
100 pcs.
8.4252 €
*incl. VAT plus shipping costs
Subject to prior sale
Subminiature connector, 09-0416-80-05, BINDER
M9 IP67 Female panel mount connector, Contacts: 5, unshielded, solder, IP67, front mounting.
Features
- Contact material: CuSn (Bronze)
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Cable cross-section | 0.25 mm² | |
| Pin number | 5 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| Additional parts | equipped | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |