09 0416 30 05 | binder
Panel socket, 5 pole, solder connection, screw locking, straight, 09 0416 30 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.9349 € *
Available: 4 pcs.
Total Price:
13.93 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9349 €
10 pcs.
12.9472 €
50 pcs.
12.0547 €
100 pcs.
11.2098 €
*incl. VAT plus shipping costs
Subject to prior sale
Subminiature connector, 09-0416-30-05, BINDER
M9 IP67 Female panel mount connector, Contacts: 5, shieldable, THT, IP67, front mounting.
Features
- Contact material: CuSn (Bronze)
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 5 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Assembly | front mounting | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |