09 0415 30 05 | binder
Panel plug, 5 pole, THT, screw locking, straight, 09 0415 30 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.0535 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
15.05 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0535 €
10 pcs.
13.9825 €
50 pcs.
13.0067 €
100 pcs.
12.1142 €
*incl. VAT plus shipping costs
Subject to prior sale
Male panel mount connector, 09-0415-30-05, Franz Binder
M9 IP67 Male connector, poles 5, shieldable, THT, IP67, front fastened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Pin number | 5 pole | |
| Orientation | straight | |
| Contact connection | THT | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |