09 0412 35 04 | binder
Panel socket, 4 pole, THT, screw locking, straight, 09 0412 35 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.4216 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
17.42 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4216 €
10 pcs.
16.2078 €
50 pcs.
15.0773 €
100 pcs.
14.0182 €
*incl. VAT plus shipping costs
Subject to prior sale
Female panel mount connector, 09 0412 35 04, binder
M9 IP67 Female panel mount connector, Contacts: 4, shieldable, THT, IP67, front fastened.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | THT | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |