09 0412 30 04 | binder
Panel socket, 4 pole, THT, screw locking, straight, 09 0412 30 04
Unit Price (€ / pc.)
13.5541 € *
Available: 21 pcs.
Total Price:
13.55 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5541 €
10 pcs.
12.5902 €
50 pcs.
11.7096 €
100 pcs.
10.5434 €
*incl. VAT plus shipping costs
Subject to prior sale
Female panel mount connector, 09-0412-30-04, Franz Binder
M9 IP67 Female connector, poles 4, shieldable, THT, IP67, front fastened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | THT | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |