09 0411 80 04 | binder
Panel plug, 4 pole, solder connection, screw locking, straight, 09 0411 80 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.2574 € *
Available: 37 pcs.
Total Price:
11.26 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2574 €
10 pcs.
10.4720 €
50 pcs.
9.7342 €
100 pcs.
8.7584 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel mount connector, 09 0411 80 04, Franz Binder
M9 Male panel mount connector, Contacts: 4, unshielded, solder, IP67, front fastened.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Cable cross-section | 0.25 mm² | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| contact surface | gold-plated | |
| Shell Material | copper zinc alloy |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |