09 0411 00 04 | binder

Panel plug, 4 pole, solder connection, screw locking, straight, 09 0411 00 04

Order No.: 67F384
EAN: 4099889702729
MPN:
09 0411 00 04
Series: 712
09 0411 00 04 binder Other Circular Connectors Image 1
09 0411 00 04 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
10.3768 € *
Available: 46 pcs.
Total Price:
10.38 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3768 €
10 pcs.
9.1392 €
50 pcs.
8.5204 €
150 pcs.
8.1515 €
500 pcs.
7.7350 €
*incl. VAT plus shipping costs
Subject to prior sale

Subminiature circular connector, type Binder 712.

With screw lock and solder terminals for simple assembly; Female contacts: copper tin. Male contacts:copper zinc. Contact finish: gold-plated. Wiring cross-section: max. 0.25 mm². Contact carrier:male/female: PBT/PA 66 to UL 94 V-0. Cable housing: PA 66 to UL 94 HB. Flanged housing: copper zinc.Cable outlet: 3.5 to 5.0 mm. Degree of protection housing: (IEC 60529): IP 67. Degree of soiling: 1. Rated voltage: 125 VAC. Test surge voltage: 1750 VAC. Rated current: (at 40 °C): 3.0 A. Contact resistance:max. 3.0 mohm. Insulation resistance: at least 10 Gohm. Mechanical useful life: at least 500 insertion cycles. Operating temperatures: - 40 to +85 °C.

Male panel mount connector with solder terminals, type 712.

Rear mount.

Type: 09-0411-00-04, 4-pole

Technical specifications
Filter Property Value
Version panel plug
Pin number 4 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Assembly cable assembly
Additional parts equipped
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No