09 0407 80 03 | binder

Panel plug, 3 pole, solder connection, screw locking, straight, 09 0407 80 03

Order No.: 66P0725
EAN: 4099879068200
MPN:
09 0407 80 03
Series: 712
09 0407 80 03 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
9.8175 € *
Available: 74 pcs.
Total Price:
9.82 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8175 €
10 pcs.
8.8298 €
50 pcs.
8.2824 €
100 pcs.
7.7945 €
*incl. VAT plus shipping costs
Subject to prior sale

Male panel mount connector, 09-0407-80-03, Franz Binder

M9 IP67 Male connector, poles 3, unshielded, solder, IP67, front fastened

Technical specifications
Filter Property Value
Version panel plug
Cable cross-section 0.25 mm²
Pin number 3 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Assembly panel mounting
contact surface gold-plated
Shell Material brass
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No