09 0407 30 03 | binder

Panel plug, 3 pole, THT, screw locking, straight, 09 0407 30 03

Order No.: 66P0723
EAN: 4099879065438
MPN:
09 0407 30 03
Series: 712
09 0407 30 03 binder Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.7679 € *
Available: 33 pcs.
Total Price:
14.77 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7679 €
10 pcs.
13.7445 €
50 pcs.
12.6378 €
100 pcs.
11.5073 €
*incl. VAT plus shipping costs
Subject to prior sale

Male panel mount connector, 09-0407-30-03, Franz Binder

M9 IP67 Male connector, poles 3, shieldable, THT, IP67, front fastened

Technical specifications
Filter Property Value
Version panel plug
Pin number 3 pole
Orientation straight
Contact connection THT
Type of locking screw locking
Assembly panel mounting
contact surface gold-plated
Shell Material PA
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No