09 0403 30 02 | binder

Panel plug, 2 pole, THT, screw locking, straight, 09 0403 30 02

Order No.: 66P0716
EAN: 4099879047878
MPN:
09 0403 30 02
Series: 712
09 0403 30 02 binder Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.2074 € *
Available: 18 pcs.
Total Price:
17.21 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2074 €
10 pcs.
15.1368 €
50 pcs.
14.1015 €
150 pcs.
13.4946 €
500 pcs.
12.7925 €
*incl. VAT plus shipping costs
Subject to prior sale

Male panel mount connector, 09-0403-30-02, Franz Binder

M9 IP67 Male connector, poles 2, shieldable, THT, IP67, front fastened

Technical specifications
Filter Property Value
Version panel plug
Pin number 2 pole
Orientation straight
Contact connection THT
Type of locking screw locking
Assembly panel mounting
contact surface gold-plated
Shell Material PA
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No