09 0345 02 24 | binder
Plug, 24 pole, solder connection, screw locking, straight, 09 0345 02 24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.4164 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
30.42 € *
Price list
Quantity
Price per unit*
1 pcs.
30.4164 €
10 pcs.
28.5957 €
25 pcs.
26.8821 €
50 pcs.
25.2637 €
*incl. VAT plus shipping costs
Subject to prior sale
Male cable connector, 09 0345 02 24, binder
M16 IP40 Male cable connector, Contacts: 24, 6.0-8.0 mm, unshielded, solder, IP40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.14 mm² | |
| Pin number | 24 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 6 to 8 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |