09 0344 02 19 | binder
Jack, 19 pole, solder connection, screw locking, straight, 09 0344 02 19
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.4085 € *
Available: 16 pcs.
Total Price:
20.41 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4085 €
10 pcs.
17.9571 €
50 pcs.
16.7314 €
150 pcs.
16.0174 €
500 pcs.
15.1844 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature connector, 09-0344-02-19, BINDER
M16 IP40 Female cable connector, Contacts: 19, 6.0-8.0 mm, unshielded, solder, IP40.
Features
- Contact material: CuSn (Bronze)
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Pin number | 19 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Assembly | cable assembly | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |