09 0344 00 19 | binder
Jack, 19 pole, solder connection, screw locking, straight, 09 0344 00 19
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.1820 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
21.18 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1820 €
10 pcs.
19.9206 €
50 pcs.
18.7187 €
100 pcs.
17.5882 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cable connector, 09 0344 00 19, binder
M16 IP40 Female cable connector, Contacts: 19, 3.0-6.0 mm, unshielded, solder, IP40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Cable cross-section | 0.25 mm² | |
| Pin number | 19 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 3 to 6 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |