09 0340 90 16 | binder
Panel socket, 16 pole, THT, screw locking, straight, 09 0340 90 16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.0126 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
28.01 € *
Price list
Quantity
Price per unit*
1 pcs.
28.0126 €
10 pcs.
24.6687 €
50 pcs.
22.9670 €
150 pcs.
21.9674 €
500 pcs.
20.8488 €
*incl. VAT plus shipping costs
Subject to prior sale
Female panel mount connector, 09-0340-90-16, Franz Binder
M16 IP40 Female connector, poles 16, unshielded, THT, IP40, front fastened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 16 pole | |
| Orientation | straight | |
| Contact connection | THT | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| contact surface | gold-plated | |
| Shell Material | zinc die casting |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |