09 0340 00 16 | binder
Panel socket, 16 pole, solder connection, screw locking, straight, 09 0340 00 16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.3482 € *
Available: 18 pcs.
Available in 5 Days: 40 pcs. - if ordered today
Total Price:
22.35 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3482 €
10 pcs.
19.6707 €
50 pcs.
18.3379 €
150 pcs.
17.5287 €
500 pcs.
16.6243 €
*incl. VAT plus shipping costs
Subject to prior sale
Female panel mount connector, 09-0340-00-16, Franz Binder
M16 IP40 Female connector, poles 16, unshielded, solder, IP40
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Cable cross-section | 0.25 mm² | |
| Pin number | 16 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| contact surface | gold-plated | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |