09 0336 90 19 | binder
Panel socket, 19 pole, THT, screw locking, straight, 09 0336 90 19
Unit Price (€ / pc.)
24.2165 € *
Available: 22 pcs.
Total Price:
24.22 € *
Price list
Quantity
Price per unit*
1 pcs.
24.2165 €
10 pcs.
22.5148 €
25 pcs.
20.7179 €
50 pcs.
18.8496 €
*incl. VAT plus shipping costs
Subject to prior sale
Female panel mount connector, 09-0336-90-19, Franz Binder
M16 IP40 Female connector, poles 19, unshielded, THT, IP40, front fastened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 19 pole | |
| Orientation | straight | |
| Contact connection | THT | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| contact surface | gold-plated | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |