09 0336 80 19 | binder
Panel socket, 19 pole, solder connection, screw locking, straight, 09 0336 80 19
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.6342 € *
Available: 15 pcs.
Total Price:
21.63 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6342 €
10 pcs.
20.3371 €
50 pcs.
19.1114 €
100 pcs.
17.9571 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature connector, 09-0336-80-19, BINDER
M16 IP40 Female panel mount connector, Contacts: 19, unshielded, solder, IP40, front mounting.
Features
- Contact material: CuSn (Bronze)
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 19 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Assembly | front mounting | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |