09 0336 00 19 | binder

Panel socket, 19 pole, solder connection, screw locking, straight, 09 0336 00 19

Order No.: 66P0687
EAN: 4099889699166
MPN:
09 0336 00 19
Series: 680
09 0336 00 19 binder Other Circular Connectors Image 1
09 0336 00 19 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.1344 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
21.13 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1344 €
10 pcs.
19.8730 €
50 pcs.
18.6830 €
100 pcs.
17.5525 €
*incl. VAT plus shipping costs
Subject to prior sale

Miniature connector, 09-0336-00-19, BINDER

M16 IP40 Female panel mount connector, Contacts: 19, unshielded, solder, IP40.

Features

  • Contact material: CuSn (Bronze)
  • Pollution degree: 1
  • Overvoltage category: I
Technical specifications
Filter Property Value
Version panel socket
Pin number 19 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Assembly panel mounting
contact surface gold-plated
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No