09 0332 66 12 | binder

Panel socket, 12 pole, THT, screw locking, straight, 09 0332 66 12

Order No.: 67F5669
EAN: 4099891693268
MPN:
09 0332 66 12
Series: 680
09 0332 66 12 binder Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.6306 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
30.63 € *
Price list
Quantity
Price per unit*
1 pcs.
30.6306 €
10 pcs.
28.7980 €
25 pcs.
27.0606 €
50 pcs.
25.4303 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel mount connector, 09 0332 66 12, Franz Binder

M16 Female panel mount connector, Contacts: 12 (12-a), unshielded, THT, IP40, front fastened.

Technical specifications
Filter Property Value
Version panel socket
Pin number 12 pole
Orientation straight
Contact connection THT
Type of locking screw locking
Assembly panel mounting
contact surface gold-plated
Shell Material zinc die casting
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes