09 0331 65 12 | binder

Panel plug, 12 pole, THT, screw locking, straight, 09 0331 65 12

Order No.: 70P0706
EAN: 4099891698867
MPN:
09 0331 65 12
Series: 680
09 0331 65 12 binder Other Circular Connectors Image 1
09 0331 65 12 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.2859 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
29.29 € *
Price list
Quantity
Price per unit*
1 pcs.
29.2859 €
10 pcs.
27.5366 €
25 pcs.
25.8944 €
50 pcs.
24.3355 €
*incl. VAT plus shipping costs
Subject to prior sale

Male panel mount connector, 09 0331 65 12, binder

M16 IP40 Male panel mount connector, Contacts: 12, unshielded, THT, IP40, front fastened.

Technical specifications
Filter Property Value
Version panel plug
Pin number 12 pole
Orientation straight
Contact connection THT
Type of locking screw locking
Assembly panel mounting
Additional parts equipped
contact surface gold-plated
Shell Material zinc die casting
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes