09 0328 290 07 | binder
Panel socket, 7 pole, THT, screw locking, straight, 09 0328 290 07
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.6616 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
12.66 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6616 €
10 pcs.
11.1503 €
50 pcs.
10.3768 €
150 pcs.
9.9246 €
500 pcs.
9.4248 €
*incl. VAT plus shipping costs
Subject to prior sale
Female panel mount connector, 09-0328-290-07, Franz Binder
M16 IP40 Female connector, poles 7, shieldable, THT, IP40, front fastened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 7 pole | |
| Orientation | straight | |
| Contact connection | THT | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| contact surface | silver-plated | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |