09 0327 65 07 | binder

Panel plug, 7 pole, THT, screw locking, straight, 09 0327 65 07

Order No.: 70P0693
EAN: 4099891698775
MPN:
09 0327 65 07
Series: 680
09 0327 65 07 binder Other Circular Connectors Image 1
09 0327 65 07 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.6544 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
30.65 € *
Price list
Quantity
Price per unit*
1 pcs.
30.6544 €
10 pcs.
28.8099 €
25 pcs.
27.0844 €
50 pcs.
25.4541 €
*incl. VAT plus shipping costs
Subject to prior sale

Male panel mount connector, 09 0327 65 07, binder

M16 IP40 Male panel mount connector, Contacts: 7, unshielded, THT, IP40, front fastened.

Technical specifications
Filter Property Value
Version panel plug
Pin number 7 pole
Orientation straight
Contact connection THT
Type of locking screw locking
Assembly panel mounting
Additional parts equipped
contact surface silver-plated
Shell Material zinc die casting
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes