09 0324 99 06 | binder
Panel socket, 6 pole, THT, screw locking, straight, 09 0324 99 06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.8762 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
11.88 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8762 €
10 pcs.
10.4482 €
50 pcs.
9.7461 €
150 pcs.
9.3058 €
500 pcs.
8.8298 €
*incl. VAT plus shipping costs
Subject to prior sale
Female panel mount connector, 09-0324-99-06, Franz Binder
M16 IP40 Female connector, poles 6 DIN, unshielded, THT, IP40, front fastened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 6 pole | |
| Orientation | straight | |
| Contact connection | THT | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| contact surface | gold-plated | |
| Shell Material | zinc die casting |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |