09 0323 780 06 | binder

Panel plug, 6 pole, crimp connection, screw locking, straight, 09 0323 780 06

Order No.: 70P0678
EAN: 4099891698652
MPN:
09 0323 780 06
Series: 680
09 0323 780 06 binder Other Circular Connectors Image 1
09 0323 780 06 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.0210 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.02 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0210 €
10 pcs.
6.3189 €
50 pcs.
5.5573 €
100 pcs.
5.0099 €
*incl. VAT plus shipping costs
Subject to prior sale

Male panel mount connector, 09 0323 780 06, binder

M16 IP40 Male panel mount connector, Contacts: 6 DIN, unshielded, crimping, IP40, front fastened.

Technical specifications
Filter Property Value
Version panel plug
Pin number 6 pole
Orientation straight
Contact connection crimp connection
Type of locking screw locking
Assembly panel mounting
Additional parts unequipped
Shell Material zinc die casting
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No