09 0322 09 06 | binder

Jack, 6 pole, solder connection, screw locking, straight, 09 0322 09 06

Order No.: 70P0674
EAN: 4099891698621
MPN:
09 0322 09 06
Series: 680
09 0322 09 06 binder Other Circular Connectors Image 1
09 0322 09 06 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.5898 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
13.59 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5898 €
10 pcs.
12.6259 €
50 pcs.
11.7453 €
100 pcs.
10.5791 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cable connector, 09 0322 09 06, binder

M16 IP40 Female cable connector, Contacts: 6 DIN, 3.0-6.0 mm, unshielded, solder, IP40.

Technical specifications
Filter Property Value
Version jack
Cable cross-section 0.75 mm²
Pin number 6 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Cable diameter 3 to 6 mm
Assembly cable assembly
Additional parts equipped
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No